ICO Rally 14018 technical specifications.
| Body Material | PVC |
| Color | Clear |
| Inside Diameter | 6.35mm |
| Material | PVC, Polyvinylchloride |
| RoHS | Compliant |
Download the complete datasheet for ICO Rally 14018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.