Round vinyl caps, yellow in color, provide essential cable management. Constructed from durable vinyl, these general-purpose accessories offer reliable protection for wire and cable ends. Their round design ensures a snug fit, preventing fraying and damage.
ICO Rally 3548 technical specifications.
| Type | Round Vinyl Caps |
| Color | Yellow |
| Body Material | Vinyl |
| Cage Code | 51705 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ICO Rally 3548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.