ICO Rally 8809 technical specifications.
| Height | 2.5inch |
| Length | 10inch |
| Weight | 0.7484lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for ICO Rally 8809 to view detailed technical specifications.
No datasheet is available for this part.