ICO Rally HIX1/2YELLOW technical specifications.
| Approvals | UL |
| Color | Yellow |
| Length | 32foot |
| Material | Polyolefin |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for ICO Rally HIX1/2YELLOW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.