Icon LK106A technical specifications.
| Body Material | Aluminium |
| Features | WATERPROOF |
| Length | 4inch |
| Package Quantity | 10 |
| Series | Link™ |
| RoHS | Compliant |
Download the complete datasheet for Icon LK106A to view detailed technical specifications.
No datasheet is available for this part.