Icotek 32228 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 86.5mm |
| Material | Polyamide |
| RoHS | Not Compliant |
Download the complete datasheet for Icotek 32228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
