Icotek 32261 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 38.5mm |
| Material | Polyamide |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Icotek 32261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
