Icotek 41252 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Length | 42mm |
| Material | ELASTOMER |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Width | 41.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Icotek 41252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
