Icotek 41520 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Length | 42mm |
| Material | ELASTOMER |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP54 |
| Width | 41.5mm |
| RoHS | Compliant |
Download the complete datasheet for Icotek 41520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.