
Icotek 42162 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 17mm |
| Length | 120mm |
| Material | Polyamide |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Ratings | IP54 |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Icotek 42162 to view detailed technical specifications.
No datasheet is available for this part.
