Icotek 42241 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 17mm |
| Length | 147mm |
| Material | Polyamide |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Icotek 42241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.