Icotek 42259 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 17mm |
| Length | 72.8mm |
| Material | Polyamide |
| Ratings | IP54 |
| Width | 39.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Icotek 42259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.