
Icotek 42578 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Material | ELASTOMER |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Icotek 42578 to view detailed technical specifications.
No datasheet is available for this part.
