
Icotek 42899 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Height | 20mm |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Icotek 42899 to view detailed technical specifications.
No datasheet is available for this part.
