
Icotek 43576 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Length | 128mm |
| Material | ELASTOMER |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP55 |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Icotek 43576 to view detailed technical specifications.
No datasheet is available for this part.
