Cable grommet Terminal Ø (max.) 6.5 mm Polyamide, Elastomer
Checking distributor stock and pricing after the page loads.
| Color | Black, Grey |
| Halogen Free | Not Halogen Free |
| Length | 147mm |
| Material | Polyamide |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65 |
| Width | 58mm |
| RoHS | Not Compliant |