Icotek KZL140 technical specifications.
| No. of bars | 9 |
| Length | 140 |
| Fire class | UL 94 V-0 |
| Design | For 35 mm top hat rail |
| RoHS | Compliant |
Download the complete datasheet for Icotek KZL140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.