Icotek ZL121 technical specifications.
| No. of bars | 8 |
| Length | 121 |
| Fire class | UL 94 V-0 |
| Design | Polyamide |
| RoHS | Compliant |
Download the complete datasheet for Icotek ZL121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.