Icp-Das I-2541 technical specifications.
| Data Rate | 115200bps |
| Depth | 107mm |
| Interface | Serial, RS-232, RS-422 |
| Length | 89mm |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Icp-Das I-2541 to view detailed technical specifications.
No datasheet is available for this part.