Icp-Das I-7067D technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 33mm |
| Length | 123mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Channels | 7 |
| Number of Inputs | 7 |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Icp-Das I-7067D to view detailed technical specifications.
No datasheet is available for this part.