Icp-Das I-7510 technical specifications.
| Package/Case | 300 |
| Interface | RS-485 |
| Mount | DIN Rail |
| Operating Supply Voltage | 30V |
| Output Type | RS-485 |
| Power Consumption | 2.2W |
| RoHS | Compliant |
Download the complete datasheet for Icp-Das I-7510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.