Icp-Das I-7524-CR technical specifications.
| Appliance type | Serial converter |
| Interface A | RS485 |
| Connection A | Terminal Block |
| Interface B | 4x RS232 |
| Connection B | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Icp-Das I-7524-CR to view detailed technical specifications.
No datasheet is available for this part.