Ideal Industries 23-027S technical specifications.
| Height | 0.5inch |
| Length | 1inch |
| Reach SVHC Compliant | No |
| Width | 4.75inch |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 23-027S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.