
Ideal Industries 30-073 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Orange |
| Insulation Color | Orange |
| Insulation Material | Thermoplastic |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | 73B |
| Termination | TWIST ON |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.