Ideal 30-087F Push Wire Terminal, 18 12 AWG, Grey, 5 Way
Ideal Industries 30-087F technical specifications.
| Color | Grey |
| Current Rating | 20A |
| Height | 18.52mm |
| Number of Ways | 5 |
| Voltage Rating | 600V |
| Width | 23.03mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-087F to view detailed technical specifications.
No datasheet is available for this part.