Ideal Industries 30-087J technical specifications.
| Color | Grey |
| Height | 0.729inch |
| Length | 0.355inch |
| Number of Ports | 5 |
| Orientation | Straight |
| Package Quantity | 150 |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-087J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.