Conn Wire to Wire splice Connector
Ideal Industries 30-1034 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 18.99mm |
| Insulation | Insulated |
| Insulation Material | PC |
| Length | 9.02mm |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 4 |
| Orientation | Straight |
| Series | In-Sure Series |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-1034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.