Conn Power PL 4 POS ST Cable Mount 4 Terminal 1 Port Carton
Ideal Industries 30-1184F technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 600V |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ideal Industries 30-1184F to view detailed technical specifications.
No datasheet is available for this part.