Ideal Industries 30-144 technical specifications.
| Package/Case | 344 |
| Color | Red, Yellow |
| Contact Material | Copper |
| Diameter | 23.5mm |
| Insulation | Insulated |
| Length | 31.8mm |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 500 |
| Series | Twister Pro Series |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.