Ideal Industries 30-151 technical specifications.
| Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mount | Wire |
| Orientation | Straight |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | 71B |
| Termination | TWIST ON |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 30-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.