
Ideal Industries 30-163 technical specifications.
| Color | Blue, Grey |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Diameter | 27mm |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 40.5mm |
| Orientation | Straight |
| Package Quantity | 15 |
| Series | WeatherProof Series |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
