Ideal Industries 30-1633 technical specifications.
| Color | Orange |
| Height | 0.38inch |
| Length | 0.78inch |
| Number of Ports | 3 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Termination | Wire |
| Width | 0.69inch |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-1633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.