This terminal block features 4 ports, a straight orientation, and a wire termination. It measures 0.38inch in height, 0.82inch in width, and 0.78inch in length. The terminal block is RoHS compliant and available in a package quantity of 5000. It is manufactured by Ideal Industries.
Ideal Industries 30-1634 technical specifications.
| Color | Yellow |
| Height | 0.38inch |
| Length | 0.78inch |
| Number of Ports | 4 |
| Orientation | Straight |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Termination | Wire |
| Width | 0.82inch |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-1634 to view detailed technical specifications.
No datasheet is available for this part.