Ideal Industries 30-172 technical specifications.
| Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Thermoplastic |
| Reach SVHC Compliant | No |
| Series | 72B |
| Termination | TWIST ON |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 30-172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.