
Ideal Industries 30-173 technical specifications.
| Approvals | UL, CSA |
| Color | Orange, Red |
| Insulation Color | Orange |
| Insulation Material | Thermoplastic |
| Orientation | Straight |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | 73B |
| Termination | TWIST ON |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-173 to view detailed technical specifications.
No datasheet is available for this part.
