Ideal Industries 30-187 technical specifications.
| Color | Grey |
| Height | 0.729inch |
| Length | 0.355inch |
| Number of Ports | 5 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Termination | Wire |
| Width | 0.907inch |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-187 to view detailed technical specifications.
No datasheet is available for this part.