Ideal Industries 30-265 technical specifications.
| Package/Case | 100 |
| Color | Violet |
| Insulation Color | Violet |
| Mount | Termination |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | 65 |
| Termination | TWIST ON |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-265 to view detailed technical specifications.
No datasheet is available for this part.