Ideal Industries 30-340 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper |
| Diameter | 15.2mm |
| Insulation | Insulated |
| Length | 24.9mm |
| Series | Twister Series |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.