Ideal Industries 30-342 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Diameter | 25.5mm |
| Insulation | Insulated |
| Length | 33mm |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 50 |
| Series | Twister Series |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.