Ideal Industries 30-3627 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-3627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.