Ideal Industries 30-410 technical specifications.
| Package/Case | 410 |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Reach SVHC Compliant | No |
| Series | 410 |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.