
Ideal Industries 30-451 technical specifications.
| Color | Yellow |
| Insulation Color | Yellow |
| Insulation Material | Thermoplastic |
| Mount | Termination |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | 451 |
| Termination | TWIST ON |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-451 to view detailed technical specifications.
No datasheet is available for this part.
