
Ideal Industries 30-452 technical specifications.
| Color | Red |
| Insulation Color | Red |
| Insulation Material | Thermoplastic |
| Mount | Termination |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | 451 |
| Termination | TWIST ON |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-452 to view detailed technical specifications.
No datasheet is available for this part.