Ideal Industries 30-5001EU technical specifications.
| Color | Blue, Grey, Red, Brown |
| Contact Material | Copper, Steel |
| Contact Plating | Zinc |
| Diameter | 25.5mm |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Series | Twister Series |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-5001EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.