
Ideal In-Sure Series Wire Splice Connector, Blue, Orange, Red, Yellow, Insulated, Tin Plated 0.75 4
Ideal Industries 30-5021EU technical specifications.
| Color | Blue, Red, Orange, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 20.83mm |
| Insulation | Insulated |
| Insulation Material | PC |
| Series | In-Sure Series |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-5021EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.