Ideal Industries 30-503 technical specifications.
| Actuation | Manual, Ratchet |
| Application | 0.255/0.32/0.35 HEX |
| Brand/Series | Crimpmaster |
| Cable Type | RG6¥RG59 |
| Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.