Ideal Industries 30-551 technical specifications.
| Color | Yellow |
| Insulation Color | Yellow |
| Insulation Material | Thermoplastic |
| Mount | Termination |
| Reach SVHC Compliant | No |
| Series | 451 |
| Termination | TWIST ON |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 30-551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.