
Ideal Industries 30-559 technical specifications.
| Color | Black |
| Primary Type | DIE SET |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.