
Conn; Wire Conn; Push-In; 20-12AWG; Nylon; Gray; In-Sure Series
Ideal Industries 30-687 technical specifications.
| Color | Grey |
| Height | 0.729inch |
| Length | 0.355inch |
| Number of Ports | 5 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-687 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
