Ideal Industries 31-010 technical specifications.
| Color | Blue |
| Lead Length | 15.2m |
| Length | 3m |
| Material | Steel |
| Thickness | 0.045inch |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 31-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.